74AHC(T)1G86 - 2-input EXCLUSIVE-OR gate
NXP 74AHCT1G86GW,115 technical specifications.
| Package/Case | TSSOP |
| Logic Function | XOR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.