
The 74AHCT240BQ-Q100X is a dual 4-bit inverting buffer from NXP, operating within a temperature range of -40°C to 125°C. It features a maximum power dissipation of 500mW and a maximum supply voltage of 5.5V. The device is RoHS compliant and available in a tape and reel packaging with 3000 units per package. The 74AHCT240BQ-Q100X has a propagation delay of 4.2ns and a quiescent current of 4uA.
Sign in to ask questions about the NXP 74AHCT240BQ-Q100X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHCT240BQ-Q100X technical specifications.
| Contact Plating | Gold |
| High Level Output Current | 8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4.2ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Supply Current | 80uA |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT240BQ-Q100X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
