
The 74AHCT241 is an 8-channel 4-bit inverting buffer with a TSSOP package, suitable for surface mount. It operates over a temperature range of -40°C to 125°C and can handle a maximum supply voltage of 5.5V. The device has a propagation delay of 13.5ns and a quiescent current of 4uA. It is part of the 74AHCT series, which is based on CMOS technology.
Sign in to ask questions about the NXP 74AHCT241PW118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHCT241PW118 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13.5ns |
| Quiescent Current | 4uA |
| Series | 74AHCT |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT241PW118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
