The 74AHCT273BQ-Q100X is an 8-bit non-inverting D flip-flop from NXP, operating at a supply voltage of 5V. It features a propagation delay of 14ns and is RoHS compliant. The device is packaged in a tape and reel format for surface mount applications. It can operate over a temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP 74AHCT273BQ-Q100X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHCT273BQ-Q100X technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT273BQ-Q100X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.