The 74AHCT273PW-Q100J is an 8-bit non-inverting flip-flop from NXP, featuring a positive edge trigger and operating within a 4.5V to 5.5V supply voltage range. It can handle high level output currents of up to -8mA and low level output currents of up to 8mA. The device is designed to operate within a temperature range of -40°C to 125°C and is compliant with AEC-Q100. It is packaged in a TSSOP package and is available on tape and reel for surface mount applications.
NXP 74AHCT273PW-Q100J technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.