
The 74AHCT2G00DC-Q100H NAND gate from NXP is a high-speed logic gate with a maximum operating temperature of 125°C and a supply voltage range of 4.5V to 5.5V. It features a quiescent current of 1uA and is available in a VSSOP package. The device is RoHS compliant and suitable for use in automotive applications, as indicated by its AEC-Q100 certification.
NXP 74AHCT2G00DC-Q100H technical specifications.
| Package/Case | VSSOP |
| High Level Output Current | -8mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
