
The 74AHCT2G00DP-Q100H is a dual CMOS NAND gate from NXP, featuring a TSSOP package and surface mount capabilities. It operates over a temperature range of -40 to 125°C and can handle supply voltages between 4.5 and 5.5V. The device has a high level output current of -8mA and a low level output current of 8mA. It is RoHS compliant and available in tape and reel packaging.
NXP 74AHCT2G00DP-Q100H technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.
