The 74AHCT2G08DC-Q100H is a surface mount AND gate from NXP with a maximum supply voltage of 5.5V and minimum supply voltage of 4.5V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device features high level output current of -8mA and low level output current of 8mA, with a quiescent current of 1uA. The contact plating is gold and it is not RoHS compliant.
Sign in to ask questions about the NXP 74AHCT2G08DC-Q100H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHCT2G08DC-Q100H technical specifications.
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Quiescent Current | 1uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74AHCT2G08DC-Q100H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.