Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP 74AHCT2G126DC125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VSSOP |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| Series | 74AHCT |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT2G126DC125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.