
The 74AHCT2G32DC,125 is a dual OR gate IC from NXP, featuring a VSSOP package and surface mount design. It operates over a temperature range of -40°C to 125°C and is powered by a 4.5V to 5.5V supply voltage. The device has a propagation delay of 7.9ns and a turn-on delay time of 3.3ns. It draws a quiescent current of 1uA and has a high level output current of -8mA and a low level output current of 8mA.
Sign in to ask questions about the NXP 74AHCT2G32DC,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHCT2G32DC,125 technical specifications.
| Package/Case | VSSOP |
| High Level Output Current | -8mA |
| Logic Function | OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 3.3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT2G32DC,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.