
The 74AHCT2G32DP-Q100H is a dual OR gate integrated circuit from NXP. It operates over a temperature range of -40°C to 125°C and is supplied with a maximum voltage of 5.5V and a minimum voltage of 4.5V. The device features a propagation delay of 7.9ns and a turn-on delay time of 4.8ns. It has a maximum power dissipation of 250mW and a quiescent current of 1uA. The 74AHCT2G32DP-Q100H is available in a TSSOP package and is packaged in tape and reel quantities of 3000.
Sign in to ask questions about the NXP 74AHCT2G32DP-Q100H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHCT2G32DP-Q100H technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Logic Function | OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Output Current | 25mA |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 1uA |
| RoHS Compliant | No |
| Series | 74AHCT |
| Turn-On Delay Time | 4.8ns |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74AHCT2G32DP-Q100H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
