
The 74AHCT30D,112 is a single NAND gate integrated circuit from NXP. It operates within a temperature range of -40°C to 125°C and can handle supply voltages between 4.5V and 5.5V. The device features a propagation delay of 8.5ns and a turn-on delay time of 3.3ns. With a quiescent current of 2uA, this surface-mount SO package is suitable for low-power applications. The 74AHCT30D,112 is compliant with the Restriction of Hazardous Substances (RoHS) directive.
Sign in to ask questions about the NXP 74AHCT30D,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHCT30D,112 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 3.3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT30D,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
