
The 74AHCT30D-Q100J is a single NAND gate IC from NXP, featuring 8 input and 8 output lines. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with a maximum power dissipation of 500mW. The device is packaged in a SO package and is designed for surface mount applications. It has a propagation delay of 4.7ns and a quiescent current of 2uA. The 74AHCT30D-Q100J is rated for operation over a temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP 74AHCT30D-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHCT30D-Q100J technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Current | 25mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.7ns |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74AHCT30D-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
