
The 74AHCT30PW-Q100J is a surface mount NAND gate IC from NXP, featuring 8 input and 8 output lines. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 500mW. The device is RoHS compliant and has a propagation delay of 4.7ns. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V.
Sign in to ask questions about the NXP 74AHCT30PW-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHCT30PW-Q100J technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Current | 25mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.7ns |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74AHCT30PW-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
