
The 74AHCT32PW,112 is a 4-channel OR gate integrated circuit from NXP. It operates over a supply voltage range of 4.5V to 5.5V and features a propagation delay of 10ns. The device is packaged in a TSSOP package and is designed for surface mount applications. The 74AHCT32PW,112 is RoHS compliant and can operate over a temperature range of -40°C to 125°C. It draws a quiescent current of 2uA and has a high level output current of -8mA and a low level output current of 8mA.
Sign in to ask questions about the NXP 74AHCT32PW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHCT32PW,112 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT32PW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
