
The 74AHCT373PW-T is an 8-bit octal bus transceiver from NXP, packaged in a TSSOP package. It can handle high-level output currents of up to -8mA and operates within a temperature range of -40°C to 125°C. The device is RoHS compliant and suitable for use in applications with supply voltages between 4.5V and 5.5V.
NXP 74AHCT373PW-T technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.3ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT373PW-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
