
The 74AHCT3G04DP-Q100H is a 3-input inverter from NXP, packaged in a surface mount TSSOP package. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 4.5V and 5.5V. The device features a propagation delay of 10ns and a quiescent current of 1uA. It is RoHS compliant and suitable for use in automotive applications, as indicated by its AEC-Q100 qualification.
NXP 74AHCT3G04DP-Q100H technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.
