
Inverter Schmitt Trigger 3-Element CMOS Automotive 8-Pin VSSOP T/R
NXP 74AHCT3G14DC-Q100H technical specifications.
| Package/Case | VSSOP |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.
