The 74AHCT3G14DP,125 is a 3-input Schmitt trigger inverter from NXP, packaged in a TSSOP package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a propagation delay of 8.5ns and a turn-on delay time of 11ns. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a quiescent current of 1uA and can source a high level output current of -8mA and sink a low level output current of 8mA.
Sign in to ask questions about the NXP 74AHCT3G14DP,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHCT3G14DP,125 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.5ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT3G14DP,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
