The 74AHCT541BQ-Q100X is a 3-STATE non-inverting buffer from NXP, operating over a supply voltage range of 4.5V to 5.5V. It can handle high level output currents of up to -8mA and low level output currents of up to 8mA. The device is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The 74AHCT541BQ-Q100X has a quiescent current of 4uA and is not radiation hardened. It is not RoHS compliant.
NXP 74AHCT541BQ-Q100X technical specifications.
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Polarity | Non-Inverting |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.