74AHCT541D-Q100/SO20/REEL13//
NXP 74AHCT541D-Q100J technical specifications.
| Package/Case | SO |
| Logic Function | Buffer |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.