
The 74AHCT541 is an 8-bit inverting buffer with a TSSOP package, suitable for surface mount applications. It operates over a temperature range of -40°C to 125°C and is lead free. The device has a high level output current of 8mA and a low level output current of 8mA.
Sign in to ask questions about the NXP 74AHCT541PW118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHCT541PW118 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | 74AHCT |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT541PW118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
