The 74AHCT573PW-Q100J is a single D-Type latch with a 3-state output, featuring a high level output current of 8mA and a low level output current of 8mA. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage of 4.5V to 5.5V. The device is packaged in a TSSOP package and is available in quantities of 2500. It is not radiation hardened and is not RoHS compliant.
NXP 74AHCT573PW-Q100J technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74AHCT |
| Turn-On Delay Time | 3.5ns |
| RoHS | Not CompliantNo |
No datasheet is available for this part.