The 74AHCT574BQ,115 is an 8-bit D-type flip-flop with 3-state outputs, suitable for use in high-speed digital circuits. It operates at a maximum frequency of 115MHz and can handle supply voltages between 4.5V and 5.5V. The device is constructed using CMOS technology and features a propagation delay of 10.6ns. It is available in a surface-mount package and is compliant with RoHS regulations.
NXP 74AHCT574BQ,115 technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 115MHz |
| High Level Output Current | -8mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.6ns |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 6.3ns |
| RoHS | Compliant |
No datasheet is available for this part.