The 74AHCT574PW,112 is an 8-bit shift register with a maximum operating frequency of 115MHz and a positive edge trigger type. It is packaged in a lead-free TSSOP package and is RoHS compliant. The device operates within a temperature range of -40°C to 125°C. It can source and sink up to 8mA of current at high and low logic levels. The 74AHCT574PW,112 is part of the 74AHCT series.
Sign in to ask questions about the NXP 74AHCT574PW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHCT574PW,112 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 115MHz |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Turn-On Delay Time | 6.3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT574PW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.