The 74AHCT594D-Q100 is an 8-bit shift register from NXP, packaged in a surface-mount SO package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device can handle supply voltages between 4.5V and 5.5V, with a propagation delay of 11.7ns. It is available in quantities of 2500 per reel, packaged in tape and reel format.
Sign in to ask questions about the NXP 74AHCT594D-Q100,11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHCT594D-Q100,11 technical specifications.
| Package/Case | SO |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 11.7ns |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT594D-Q100,11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.