
The 74AHCT594DB,112 is an 8-bit unidirectional shift register with 9 output lines. It operates from 4.5V to 5.5V and is packaged in a surface mount SSOP package. The device is RoHS compliant and has a maximum operating temperature of 125°C. The propagation delay is 8.8ns. It is available in a rail/Tube packaging with 78 pieces per package.
Sign in to ask questions about the NXP 74AHCT594DB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHCT594DB,112 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.8ns |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT594DB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
