
The 74AHCT594DB,118 is an 8-bit unidirectional shift register from NXP, operating at a maximum temperature of 125°C. It is packaged in a surface mount SSOP package and is compliant with RoHS regulations. The device has a maximum supply voltage of 5.5V and a propagation delay of 8.8ns. It is designed for use in 5V systems and is available in a tape and reel packaging format.
Sign in to ask questions about the NXP 74AHCT594DB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHCT594DB,118 technical specifications.
| Package/Case | SSOP |
| Direction | Unidirectional |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Weight | 0.004586oz |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT594DB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.