Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SSOP T/R
NXP 74AHCT594DB-Q100J technical specifications.
| Package/Case | SSOP |
| Direction | Unidirectional |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.