
The 74AHCT594PW,112 is a single 1-input 9-output shift register from NXP, packaged in a SOT-403 case. It operates over a temperature range of -40°C to 125°C and can withstand a maximum supply voltage of 5.5V. The device features a propagation delay of 8.8ns and is compliant with RoHS regulations.
NXP 74AHCT594PW,112 technical specifications.
| Package/Case | SOT-403 |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Package Quantity | 2400 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.8ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.