
The 74AHCT595BQ-Q100,1 is an 8-bit 3-state CMOS shift register from NXP, designed to operate within a temperature range of -40°C to 125°C. It is powered by a 5V supply voltage and is available in a surface mount package. The device features a propagation delay of 14.5ns and is compliant with RoHS regulations. The 74AHCT595BQ-Q100,1 is part of the 74AHCT series and utilizes CMOS technology. It is available in quantities of 3000 per reel.
NXP 74AHCT595BQ-Q100,1 technical specifications.
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 14.5ns |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.