The NXP 74AHCT595BQ-Q100 is a unidirectional shift register with a 3-STATE output. It operates at a supply voltage of 5V and has a maximum operating temperature of 125°C. The device is surface mount and features a quiescent current of 4uA. The logic function is a shift register, and the maximum supply voltage is 5.5V.
NXP 74AHCT595BQ-Q100,115 technical specifications.
| Contact Plating | Gold |
| Direction | Unidirectional |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Quiescent Current | 4uA |
| RoHS | Compliant |
No datasheet is available for this part.