
The 74AHCT595D-Q100 is an 8-bit unidirectional shift register with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for use with a 5V supply voltage and features a propagation delay of 14.5ns. The device is packaged in a surface mount SO package and is RoHS compliant. It is part of the 74AHCT series and is manufactured using CMOS technology.
NXP 74AHCT595D-Q100,11 technical specifications.
| Package/Case | SO |
| Direction | Unidirectional |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 14.5ns |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.