The 74AHCT595PW-Q100 is a unidirectional shift register with a 3-STATE output type, operating on a 5V supply voltage within a temperature range of -40°C to 125°C. It features a surface mount package and gold contact plating. The device has a quiescent current of 4uA and is compliant with AEC-Q100 standards.
NXP 74AHCT595PW-Q100,118 technical specifications.
| Contact Plating | Gold |
| Direction | Unidirectional |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Quiescent Current | 4uA |
| RoHS | Compliant |
No datasheet is available for this part.