
The 74AHCT86BQ,115 is a quad 2-input OR/NOR gate from NXP, operating at a supply voltage of 5V with a maximum output current of 8mA. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a surface mount package and is not radiation hardened. It is not RoHS compliant.
Sign in to ask questions about the NXP 74AHCT86BQ,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHCT86BQ,115 technical specifications.
| High Level Output Current | 8mA |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.8ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74AHCT |
| Technology | CMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP 74AHCT86BQ,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
