
The 74AHCT86PW,112 is a 4-channel XOR/AND gate IC from NXP, featuring a TSSOP package and surface mount design. It operates within a temperature range of -40°C to 125°C and is compliant with lead-free standards. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It can handle high-level output currents of up to -8mA and low-level output currents of 8mA. The propagation delay is 8.8ns, and the turn-on delay time is 3.4ns. The quiescent current is 2uA.
NXP 74AHCT86PW,112 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.8ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 3.4ns |
| RoHS | Compliant |
No datasheet is available for this part.
