NAND Gate 4-Element 2-IN CMOS 14-Pin DHVQFN T/R
NXP 74ALVC00BQ-Q100X technical specifications.
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Output Type | 3-STATE |
| Quiescent Current | 20uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.