
The 74ALVC00D,112 is a quad 2-input NAND gate logic IC from NXP, featuring a CMOS technology and a surface mount package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a propagation delay of 2.1ns and a quiescent current of 20uA. It can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 1.65V, with high and low level output currents of 24mA and -24mA, respectively.
Sign in to ask questions about the NXP 74ALVC00D,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVC00D,112 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.1ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 2.1ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVC00D,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
