
The 74ALVC00D-Q100J is a 4-channel NAND gate IC from NXP, featuring 8 input lines and 4 output lines. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 500mW. The device is surface mountable and has a propagation delay of 2.8ns. It is not RoHS compliant.
Sign in to ask questions about the NXP 74ALVC00D-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVC00D-Q100J technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| Logic Function | NAND GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Gates | 4 |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Output Current | 50mA |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.8ns |
| Quiescent Current | 20uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74ALVC00D-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
