
The 74ALVC00PW-Q100J is a 4-input NAND gate from NXP, featuring a TSSOP package and operating within a temperature range of -40°C to 85°C. It can handle a maximum power dissipation of 500mW and has a maximum supply voltage of 3.6V. The gate has a propagation delay of 2.8ns and a quiescent current of 20uA. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the NXP 74ALVC00PW-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVC00PW-Q100J technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Gates | 4 |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Output Current | 50mA |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.8ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP 74ALVC00PW-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
