
The 74ALVC14D,112 is a 6-input Schmitt trigger buffer, inverter, and logic function device from NXP. It operates within a supply voltage range of 1.65V to 3.6V and features a propagation delay of 3.4ns. The device is packaged in a SO package and is RoHS compliant. It can handle a high level output current of -24mA and a low level output current of 24mA. The 74ALVC14D,112 is suitable for use in surface mount applications within the temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP 74ALVC14D,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVC14D,112 technical specifications.
| Package/Case | SO |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.4ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 4.4ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVC14D,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
