
The 74ALVC16244DL118 is a 16-bit inverting buffer with 3-STATE outputs, operating over a supply voltage range of 1.2V to 3.6V. It features a propagation delay of 1.9ns and a turn-on delay time of 7.1ns. The device is packaged in a surface-mount SSOP package and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the NXP 74ALVC16244DL118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVC16244DL118 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.9ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 7.1ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVC16244DL118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
