
The 74ALVC16245DGG,518 is a dual 3-state transceiver from NXP, featuring a TSSOP package and a temperature range of -40°C to 85°C. It can handle high-level output currents of up to -24mA and low-level output currents of up to 24mA. This device is suitable for use in applications where a bidirectional logic function is required, with a propagation delay of 2.1ns. The transceiver is RoHS compliant and available in tape and reel packaging with 2000 units per package.
NXP 74ALVC16245DGG,518 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Circuits | 2 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
