
The 74ALVC16245DL,112 is an 8-bit inverting transceiver from NXP, packaged in a surface mount SSOP package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS standards. The device can supply up to 24mA of high level output current and 24mA of low level output current. It is part of the 74ALVC series and is available in a rail/tube packaging format with 31 units per package.
Sign in to ask questions about the NXP 74ALVC16245DL,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVC16245DL,112 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVC16245DL,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.