
The 74ALVC16245DL,118 is a 8-bit dual bidirectional transceiver with 3-STATE output, operating over a supply voltage range of 1.2V to 3.6V. It is packaged in a surface mount SSOP package. The device is capable of handling high level output currents of up to -24mA and low level output currents of up to 24mA. The 74ALVC16245DL,118 is designed to operate over a temperature range of -40°C to 85°C. It is RoHS compliant and lead free.
Sign in to ask questions about the NXP 74ALVC16245DL,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVC16245DL,118 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.1ns |
| Quiescent Current | 200nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 5.7ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVC16245DL,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.