
The 74ALVC162836ADG is a single 3-STATE logic gate from NXP, packaged in a TSSOP package. It can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 1.2V. The device operates within a temperature range of -40°C to 85°C. It can source a high level output current of up to -12mA and sink a low level output current of up to 12mA. The propagation delay is 3.8ns.
NXP 74ALVC162836ADG technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.8ns |
| RoHS | Not Compliant |
No datasheet is available for this part.
