
The 74ALVC162836ADGG,1 is a 20-channel 3-STATE CMOS logic gate from NXP, packaged in a TSSOP package. It operates over a supply voltage range of 1.2 to 3.6V and can handle an output current of up to 50mA. The device has a propagation delay of 3.8ns and a turn-on delay time of 5.4ns. It is suitable for surface mount applications and has a quiescent current of 40uA. The 74ALVC162836ADGG,1 is compliant with CMOS technology and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the NXP 74ALVC162836ADGG,1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVC162836ADGG,1 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Unidirectional |
| High Level Output Current | -12mA |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Channels | 20 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Type | 3-STATE |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.8ns |
| Quiescent Current | 40uA |
| Reach SVHC Compliant | No |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 5.4ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVC162836ADGG,1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
