74ALVC164245DGG-Q100/TSSOP48/R
NXP 74ALVC164245DGG-QJ technical specifications.
| Package/Case | TFSOP |
| Direction | Bidirectional |
| Logic Function | Translator |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74ALVC |
| RoHS | Not CompliantNo |
No datasheet is available for this part.