The 74ALVC16834ADGG is an 18-bit 3-STATE buffer from NXP, featuring a TSSOP package and surface mount. It operates within a temperature range of -40°C to 85°C, with a supply voltage of 1.2V to 3.6V. The device has an output current of 50mA and a propagation delay of 2.7ns. It is constructed using CMOS technology and has a quiescent current of 200nA.
Sign in to ask questions about the NXP 74ALVC16834ADGG,11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVC16834ADGG,11 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Unidirectional |
| High Level Output Current | -24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 18 |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Type | 3-STATE |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.7ns |
| Quiescent Current | 200nA |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 5.4ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVC16834ADGG,11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.