
The 74ALVC245D,118 is an 8-bit bidirectional transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a surface mount SO package and is lead free. The device has a propagation delay of 3ns and a turn-on delay time of 8.6ns. It is a CMOS technology device with a supply voltage of 3.6V and a high level output current of -24mA and a low level output current of 24mA.
Sign in to ask questions about the NXP 74ALVC245D,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVC245D,118 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 8.6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVC245D,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
